Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar


C1632X7R0J105M070AC | |
|---|---|
DigiKey Part Number | 445-4076-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1632X7R0J105M070AC |
Description | CAP CER 1UF 6.3V X7R 0612 |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1632X7R0J105M070AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0612 (1632 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W3L16C105MAT1A | KYOCERA AVX | 0 | W3L16C105MAT1A-ND | $0.66167 | Direct |
| 06126C105KAT2A | KYOCERA AVX | 0 | 06126C105KAT2A-ND | $0.43566 | Upgrade |
| 06126C105KAT2V | KYOCERA AVX | 0 | 478-KGL31ZR70J105KTTR-ND | $0.43566 | Upgrade |
| 0612ZC105KAT2A | KYOCERA AVX | 0 | 0612ZC105KAT2A-ND | $0.43566 | Upgrade |
| 0612ZC105KAT2V | KYOCERA AVX | 0 | 478-KGL31ZR71A105KTTR-ND | $0.43566 | Upgrade |





