Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade


C1608X7R2A102K/10 | |
|---|---|
DigiKey Part Number | C1608X7R2A102K/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A102K/10 |
Description | CAP CER 1000PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A102K/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X8R2A102K080AA | TDK | 4,034 | 445-2507-1-ND | $0.13000 | Upgrade |
| C1608C0G2A102J080AA | TDK | 284,776 | 445-2312-1-ND | $0.17000 | Similar |
| C1608X7R2A102K080AA | TDK | 285,428 | 445-1298-1-ND | $0.10000 | Parametric Equivalent |
| C1608X7R2A102K080AE | TDK | 6,336 | 445-173634-1-ND | $0.15000 | Parametric Equivalent |
| CGA3E2X7R2A102K080AA | TDK | 30,640 | 445-5806-1-ND | $0.10000 | Parametric Equivalent |









