0.68 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S1C684M050BC

DigiKey Part Number
445-13902-2-ND - Tape & Reel (TR)
445-13902-1-ND - Cut Tape (CT)
445-13902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S1C684M050BC
Description
CAP CER 0.68UF 16V X6S 0402
Customer Reference
Detailed Description
0.68 µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1C684M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,235
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.06500$0.65
50$0.04540$2.27
100$0.03920$3.92
500$0.02898$14.49
1,000$0.02582$25.82
2,500$0.02251$56.27
5,000$0.02051$102.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01834$183.40
20,000$0.01703$340.60
30,000$0.01637$491.10
50,000$0.01564$782.00
70,000$0.01522$1,065.40
100,000$0.01481$1,481.00
Manufacturers Standard Package