0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S0J104K050BA

DigiKey Part Number
445-13879-2-ND - Tape & Reel (TR)
445-13879-1-ND - Cut Tape (CT)
445-13879-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S0J104K050BA
Description
CAP CER 0.1UF 6.3V X6S 0402
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S0J104K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1E104K050BBTDK18,510445-7360-1-ND$0.11000Upgrade
C1005X6S1H104K050BBTDK132,895445-7356-1-ND$0.11000Upgrade
C1005X7R1A104K050BBTDK95,319445-4958-1-ND$0.10000Upgrade
C1005X7R1C104K050BCTDK1,946,412445-4952-1-ND$0.10000Upgrade
C1005X7R1E104K050BBTDK2,581445-7348-1-ND$0.10000Upgrade
In-Stock: 26,090
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04000$0.40
50$0.02720$1.36
100$0.02320$2.32
500$0.01670$8.35
1,000$0.01470$14.70
2,500$0.01260$31.50
5,000$0.01134$56.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01001$100.10
20,000$0.00919$183.80
30,000$0.00877$263.10
50,000$0.00831$415.50
70,000$0.00805$563.50
100,000$0.00779$779.00
Manufacturers Standard Package