

C1005X5R1E334K050BB | |
|---|---|
DigiKey Part Number | 445-8018-2-ND - Tape & Reel (TR) 445-8018-1-ND - Cut Tape (CT) 445-8018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E334K050BB |
Description | CAP CER 0.33UF 25V X5R 0402 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E334K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1V334K050BC | TDK | 75,937 | 445-13862-1-ND | $0.15000 | Upgrade |
| GRM155R61E224KE01D | Murata Electronics | 102,400 | 490-10696-1-ND | $0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07000 | $0.70 |
| 50 | $0.04900 | $2.45 |
| 100 | $0.04240 | $4.24 |
| 500 | $0.03146 | $15.73 |
| 1,000 | $0.02810 | $28.10 |
| 2,500 | $0.02455 | $61.38 |
| 5,000 | $0.02241 | $112.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02007 | $200.70 |
| 20,000 | $0.01867 | $373.40 |
| 30,000 | $0.01797 | $539.10 |
| 50,000 | $0.01719 | $859.50 |
| 70,000 | $0.01674 | $1,171.80 |
| 100,000 | $0.01630 | $1,630.00 |

