C0603C0G1E1R3C030BF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 54,022
Unit Price: $0.10000
Datasheet

Direct


Murata Electronics
In Stock: 12,758
Unit Price: $0.10000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.05576
Datasheet

Upgrade


Murata Electronics
In Stock: 198,063
Unit Price: $0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 19,032
Unit Price: $0.10000
Datasheet
1.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1E1R3C030BF

DigiKey Part Number
445-7048-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C0G1E1R3C030BF
Description
CAP CER 1.3PF 25V C0G 0201
Customer Reference
Detailed Description
1.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E1R3C030BF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0335C1E1R3CB01DMurata Electronics54,022490-3056-1-ND$0.10000Direct
GRM0335C1E1R3CA01DMurata Electronics12,758490-GRM0335C1E1R3CA01DCT-ND$0.10000Direct
QLCD250Q1R3C1GV001TJohanson Technology Inc.0712-QLCD250Q1R3C1GV001TTR-ND$0.05576Direct
GJM0335C1E1R3BB01DMurata Electronics198,063490-8069-1-ND$0.10000Upgrade
GJM0335C1H1R3BB01DMurata Electronics19,032490-17154-1-ND$0.10000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes