C0402X5R0J102K020BC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 24,734
Unit Price: $0.14000
Datasheet

Upgrade


TDK
In Stock: 104,353
Unit Price: $0.15000
Datasheet

Direct


KYOCERA AVX
In Stock: 19,400
Unit Price: $0.22000
Datasheet

Direct


Murata Electronics
In Stock: 51,675
Unit Price: $0.10000
Datasheet
1000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)

C0402X5R0J102K020BC

DigiKey Part Number
445-5509-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402X5R0J102K020BC
Description
CAP CER 1000PF 6.3V X5R 01005
Customer Reference
Detailed Description
1000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402X5R0J102K020BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±10%
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402X5R1A102K020BCTDK24,734445-5505-1-ND$0.14000Upgrade
C0402X7R1A102K020BCTDK104,353445-15185-1-ND$0.15000Upgrade
01016D102KAT2AKYOCERA AVX19,400478-6437-1-ND$0.22000Direct
GRM022R61A102KE19LMurata Electronics51,675490-GRM022R61A102KE19LCT-ND$0.10000Direct
Obsolete
This product is no longer manufactured. View Substitutes