MFR Recommended



ACM4520V-231-2P-T00 | |
|---|---|
DigiKey Part Number | 445-15675-2-ND - Tape & Reel (TR) 445-15675-1-ND - Cut Tape (CT) 445-15675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM4520V-231-2P-T00 |
Description | CMC 1.5A 2LN 230OHM SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 230 Ohms @ 100 MHz 1.5A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM4520V-231-2P-T00 Models |
Category | DC Resistance (DCR) (Max) 50mOhm |
Manufacturer TDK | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.185" L x 0.177" W (4.70mm x 4.50mm) |
Number of Lines 2 | Height (Max) 0.079" (2.00mm) |
Impedance @ Frequency 230 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACM55V-701-2PL-TL00 | TDK | 256 | 445-ACM55V-701-2PL-TL00CT-ND | $1.98000 | MFR Recommended |



