
SWT0320-085016TSK | |
|---|---|
DigiKey Part Number | 2073-SWT0320-085016TSK-ND |
Manufacturer | |
Manufacturer Product Number | SWT0320-085016TSK |
Description | TACTILE SWITCH, SPST-NO, 6.0 X 6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SWT0320-085016TSK Models |
Category | Actuator Height off PCB, Vertical 8.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13700 | $1.37 |
| 25 | $0.12880 | $3.22 |
| 50 | $0.12240 | $6.12 |
| 100 | $0.11600 | $11.60 |
| 250 | $0.10764 | $26.91 |
| 500 | $0.10162 | $50.81 |
| 1,000 | $0.09590 | $95.90 |
| 5,000 | $0.08412 | $420.60 |

