
MKS4J023303F00KSSD | |
|---|---|
DigiKey Part Number | 4499-MKS4J023303F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4J023303F00KSSD |
Description | MKS 4 0.033 UF 630 VDC 5X11X13 P |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $0.43900 | $8.78 |
| 100 | $0.38550 | $38.55 |
| 200 | $0.22885 | $45.77 |
| 500 | $0.21722 | $108.61 |
| 1,000 | $0.16544 | $165.44 |
| 5,000 | $0.16457 | $822.85 |

