
MKS4C034703C00KSSD | |
|---|---|
DigiKey Part Number | 4499-MKS4C034703C00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4C034703C00KSSD |
Description | MKS 4 0.47 UF 63 VDC 4X9X13 PCM |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 40V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 63V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $0.45950 | $9.19 |
| 100 | $0.39970 | $39.97 |
| 200 | $0.23705 | $47.41 |
| 500 | $0.22748 | $113.74 |
| 1,000 | $0.16544 | $165.44 |

