
MKS2G024701E00JSSD | |
|---|---|
DigiKey Part Number | 4499-MKS2G024701E00JSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS2G024701E00JSSD |
Description | MKS 2 0.047 UF 400 VDC 4.5X9.5X7 |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $0.64300 | $12.86 |
| 100 | $0.56300 | $56.30 |
| 200 | $0.32650 | $65.30 |
| 500 | $0.30876 | $154.38 |
| 1,000 | $0.23194 | $231.94 |

