Image for MKS2G022201E00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2G022201E00JSSD

DigiKey Part Number
4499-MKS2G022201E00JSSD-ND
Manufacturer
Manufacturer Product Number
MKS2G022201E00JSSD
Description
MKS 2 0.022 UF 400 VDC 4.5X9.5X7
Customer Reference
Detailed Description
0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.374" (9.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,142
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAW ELECTRONICS, INC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$0.23400$4.68
100$0.20150$20.15
200$0.11475$22.95
500$0.10384$51.92
1,000$0.07545$75.45
5,000$0.07017$350.85