
MKS2D041501M00KF00 | |
|---|---|
DigiKey Part Number | 4499-MKS2D041501M00KF00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS2D041501M00KF00 |
Description | MKS 2 1.5 UF 100 VDC 8.5X14X7.2 |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.335" W (7.20mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.85183 | $681.46 |
| 1,600 | $0.74041 | $1,184.66 |
| 2,400 | $0.43445 | $1,042.68 |

