Image for MKP1G023303F00JSSD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1G023303F00JSSD

DigiKey Part Number
4499-MKP1G023303F00JSSD-ND
Manufacturer
Manufacturer Product Number
MKP1G023303F00JSSD
Description
MKP 10 0.033 UF 400 VDC 5X11X13
Customer Reference
Detailed Description
0.033 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,162
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAW ELECTRONICS, INC
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$0.45300$9.06
100$0.38440$38.44
200$0.23430$46.86
500$0.21450$107.25
1,000$0.16711$167.11