
FKP2J003301D00KI00 | |
|---|---|
DigiKey Part Number | 4499-FKP2J003301D00KI00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKP2J003301D00KI00 |
Description | FKP 2 330 PF 630 VDC 4.5X6X7.2 P |
Customer Reference | |
Detailed Description | 330 pF Film Capacitor 250V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.26338 | $395.07 |
| 3,000 | $0.25483 | $764.49 |
| 6,000 | $0.21510 | $1,290.60 |

