
FKP1O113304B00KSSD | |
|---|---|
DigiKey Part Number | 4499-FKP1O113304B00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | FKP1O113304B00KSSD |
Description | FKP 1 3300 pF 1000 VDC 5x11x18 P |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.57400 | $5.74 |
| 100 | $0.49110 | $49.11 |
| 200 | $0.27050 | $54.10 |
| 500 | $0.25548 | $127.74 |
| 1,000 | $0.22110 | $221.10 |

