



44530-501 | |
|---|---|
DigiKey Part Number | 1487-1158-ND |
Manufacturer | |
Manufacturer Product Number | 44530-501 |
Description | PELTIER CP14,17,10,L,W4.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.5W @ 25°C 3.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 14.86mm L x 14.86mm W | |
Qmax @ Th | 4.5W @ 25°C | |
Delta Tmax @ Th | 68°C @ 25°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 1.9 V | |
Resistance | 460 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.59000 | $23.59 |
| 5 | $22.16600 | $110.83 |
| 12 | $21.42583 | $257.11 |
| 36 | $20.53222 | $739.16 |
| 60 | $20.12950 | $1,207.77 |
| 108 | $19.67620 | $2,125.03 |

