TEC (Thermoelectric Cooler) 9.0W @ 25°C 2 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 9.0W @ 25°C 2 A 80°C
430265-510
Thermal Wizard for Device Cooling Applications

430265-510

DigiKey Part Number
926-1356-ND
Manufacturer
Manufacturer Product Number
430265-510
Description
PELTIER OT20,66,F0,1211,11,E,WS
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 9.0W @ 25°C 2 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height
2.18mm
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
2 A
Packaging
Bulk
Voltage - Max
7.5 V
Part Status
Obsolete
Resistance
3.44 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Rectangular - 14.22mm L x 11.18mm W
Features
Lead Wires, Sealed - Epoxy
Qmax @ Th
9.0W @ 25°C
Base Product Number
Delta Tmax @ Th
67°C @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387006928Tark Thermal Solutions01487-387006928-ND$39.79000Similar
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$65.56000$65.56
Manufacturers Standard Package