385911-015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

385911-015

DigiKey Part Number
1487-385911-015-ND
Manufacturer
Manufacturer Product Number
385911-015
Description
NRC2400-A1-20-ST1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Active, Recirculating Chiller 200 ~ 240V 2800 W 3.96GPM (15.0LPM)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Active
Product Type
Active, Recirculating Chiller
Power - Cooling
2800 W
Voltage
200 ~ 240V
Flow Rate
3.96GPM (15.0LPM)
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
5000ML (169.1 oz)
Operating Temperature
15°C ~ 40°C
Connection Type
-
Weight
119 lbs (54.0 kg)
Dimensions - Overall
19.00" L x 20.20" W x 29.40" H (483.0mm x 513.0mm x 674.0mm)
Ratings
CE, UL
Features
-
Attachment Method
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$8,949.95000$8,949.95
Manufacturers Standard Package