
TMU24C04 | |
|---|---|
DigiKey Part Number | 931-TMU24C04TR-ND - Tape & Reel (TR) 931-TMU24C04CT-ND - Cut Tape (CT) 931-TMU24C04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMU24C04 |
Description | LAN XFMR 2.5G BASE-T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.693" L x 0.480" W (17.60mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.69000 | $3.69 |
| 10 | $3.33400 | $33.34 |
| 25 | $3.20080 | $80.02 |
| 50 | $3.10300 | $155.15 |
| 100 | $3.00760 | $300.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.82400 | $1,129.60 |
| 800 | $2.73579 | $2,188.63 |
| 1,200 | $2.68530 | $3,222.36 |
| 2,000 | $2.62284 | $5,245.68 |
| 2,800 | $2.58240 | $7,230.72 |

