8 Ohms General Purpose Speaker 25 W 2.4 kHz ~ 7.125 kHz Top Oval, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPKW.46.8.01

DigiKey Part Number
931-SPKW.46.8.01-ND
Manufacturer
Manufacturer Product Number
SPKW.46.8.01
Description
4X6 INCH 8 OHM SPEAKER WITH INTE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 25 W 2.4 kHz ~ 7.125 kHz Top Oval, Square Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Canister
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
2.4 kHz ~ 7.125 kHz
Frequency - Self Resonant
-
Impedance
8 Ohms
Efficiency - dBA
-
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
25 W
Power - Max
50 W
Port Location
Top
Shape
Oval, Square Frame
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
6.220" L x 4.213" W (158.00mm x 107.00mm)
Height - Seated (Max)
2.205" (56.00mm)
Operating Temperature
-40°C ~ 85°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Canister
QuantityUnit PriceExt Price
1$52.26000$52.26
10$40.72300$407.23
30$36.33700$1,090.11
50$34.49840$1,724.92
100$32.61780$3,261.78