


SDCP.5900.12.4.A.40 | |
|---|---|
DigiKey Part Number | 931-1521-2-ND - Tape & Reel (TR) 931-1521-1-ND - Cut Tape (CT) 931-1521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCP.5900.12.4.A.40 |
Description | 5.9GHZ DSRC SMD PATCH ANTENNA 12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DSRC Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SDCP.5900.12.4.A.40 Models |
Category | Number of Bands 1 |
Manufacturer Taoglas Limited | VSWR 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 4.64dBi |
Part Status Active | Termination Solder |
RF Family/Standard General ISM | Mounting Type Surface Mount |
Frequency Group SHF (f > 4GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 5.888GHz | Applications DSRC |
Frequency Range 5.85GHz ~ 5.925GHz | Base Product Number |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.05000 | $5.05 |
| 10 | $3.84100 | $38.41 |
| 25 | $3.53920 | $88.48 |
| 100 | $3.20800 | $320.80 |
| 250 | $3.05000 | $762.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.95478 | $1,477.39 |
| 1,000 | $2.87641 | $2,876.41 |
| 1,500 | $2.83716 | $4,255.74 |
| 2,500 | $2.79368 | $6,984.20 |
| 3,500 | $2.76826 | $9,688.91 |

