
NFR.02 | |
|---|---|
DigiKey Part Number | 931-NFR.02-ND |
Manufacturer | |
Manufacturer Product Number | NFR.02 |
Description | RFID ANT 13.56MHZ 75X75X27.9MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
EDA/CAD Models | NFR.02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | - | |
Size / Dimension | 75.00mm L x 75.00mm W x 27.90mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.26000 | $33.26 |
| 10 | $26.93900 | $269.39 |
| 25 | $25.36040 | $634.01 |
| 100 | $23.62500 | $2,362.50 |
| 250 | $22.79796 | $5,699.49 |

