
ELC.10L | |
|---|---|
DigiKey Part Number | 2266-ELC.10L-ND |
Manufacturer | |
Manufacturer Product Number | ELC.10L |
Description | EDGE IOT STARTER KIT EMEA |
Customer Reference | |
Detailed Description | - Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,574.93000 | $1,574.93 |
| 3 | $1,511.94000 | $4,535.82 |
| 8 | $1,451.46000 | $11,611.68 |

