HC125A, HP54510A, TFM.100B - Antenna 1.559GHz ~ 1.61GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHPD54510A

DigiKey Part Number
931-AHPD54510A-ND
Manufacturer
Manufacturer Product Number
AHPD54510A
Description
EVALUATION BOARD PCB FOR HP54510
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HC125A, HP54510A, TFM.100B - Antenna 1.559GHz ~ 1.61GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
Type
Antenna
Frequency
1.559GHz ~ 1.61GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HC125A, HP54510A, TFM.100B
Note
-
RF Type
-
RF Frequency
1.559GHz ~ 1.61GHz
Function
Antenna
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$58.39000$58.39
20$46.09900$921.98
40$44.44950$1,777.98
100$42.70840$4,270.84
Manufacturers Standard Package