
AHPD24510A | |
|---|---|
DigiKey Part Number | 931-AHPD24510A-ND |
Manufacturer | |
Manufacturer Product Number | AHPD24510A |
Description | EVALUATION BOARD PCB FOR HP24510 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HC125A, HP24510A, TFM.100A - Antenna 1.207GHz, 1.227GHz, 1.248GHz, 1.561GHz, 1.575GHz, 1.603GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1.207GHz, 1.227GHz, 1.248GHz, 1.561GHz, 1.575GHz, 1.603GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HC125A, HP24510A, TFM.100A | |
Note | - | |
RF Type | - | |
RF Frequency | 1.207GHz, 1.227GHz, 1.248GHz, 1.561GHz, 1.575GHz, 1.603GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.39000 | $58.39 |
| 20 | $46.09900 | $921.98 |
| 40 | $44.44950 | $1,777.98 |
| 100 | $42.70840 | $4,270.84 |

