
MAX1015.A.001 | |
|---|---|
DigiKey Part Number | 931-MAX1015.A.001-ND |
Manufacturer | |
Manufacturer Product Number | MAX1015.A.001 |
Description | 15-IN-1 PERMANENT MOUNT ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, GNSS, Wi-Fi Flat Bar RP-SMA Male, SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 14 |
Manufacturer Taoglas Limited | VSWR 3 |
Series | Gain 3.54dBi, 2.75dBi, 2.66dBi, 1.75dBi, 3.32dBi, 3.59dBi, 4.51dBi, 6.07dBi, 7.6dBi, 6.79dBi, 7.46dBi, 8.51dBi, 7.96dBi, 7.47dBi |
Packaging Bag | Power - Max 10 W |
Part Status Active | Features Cable - 200mm, 225mm, 250mm, 275mm, 300mm, 325mm, LNA |
RF Family/Standard Cellular, Navigation, WiFi | Termination RP-SMA Male, SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 657.5MHz, 761MHz, 892MHz, 1.176GHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.955GHz, 2.45GHz, 2.495GHz, 4.15GHz, 5.537GHz, 5.5GHz, 6.525GHz | Mounting Type Connector Mount |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | Height (Max) 1.780" (45.21mm) |
Antenna Type Flat Bar | Applications 4G, 5G, GNSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $228.52000 | $228.52 |
| 20 | $188.94750 | $3,778.95 |
| 40 | $183.64100 | $7,345.64 |

