MFR Recommended
MFR Recommended



A.60.3A21 | |
|---|---|
DigiKey Part Number | 931-A.60.3A21-ND |
Manufacturer | |
Manufacturer Product Number | A.60.3A21 |
Description | GPS L1 DIRECT MOUNT MINIATURE EX |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module MCX Female Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.18dBi | |
Features | - | |
Termination | MCX Female | |
Ingress Protection | IP67 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.512" (13.00mm) | |
Applications | GPS |



