
292FST.SMPF.N.XS | |
|---|---|
DigiKey Part Number | 931-292FST.SMPF.N.XS-ND |
Manufacturer | |
Manufacturer Product Number | 292FST.SMPF.N.XS |
Description | COAX ADAPT SMP TO 2.92MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 40 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Stainless Steel |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polyetherimide (PEI) |
Convert From (Adapter End) SMP Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) 2.92mm (OS-2.9) Jack, Female Socket | Insertion Loss 0.32dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 50°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.61000 | $179.61 |
| 10 | $152.68800 | $1,526.88 |
| 25 | $143.13960 | $3,578.49 |
| 50 | $136.31800 | $6,815.90 |

