TIC-L010-11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1,284
Unit Price: $7.86000
Datasheet

Similar


Pulse Electronics
In Stock: 8,808
Unit Price: $5.95000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $5.52000
Datasheet

Similar


Pulse Electronics
In Stock: 350
Unit Price: $7.59000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,916
Unit Price: $6.11000
Datasheet
Image for TIC-L010-11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIC-L010-11

DigiKey Part Number
TIC-L010-11-ND
Manufacturer
Manufacturer Product Number
TIC-L010-11
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.530" (13.45mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
4
Shielding
Shielded
Features
Board Lock
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Stainless Steel
Housing Material
Polyamide (PA6T), Nylon 6T
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes