Half-Bridge Gate Driver IC Non-Inverting Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting Module
Solution Guide for SiC Power Module

2QG010DDC11N

DigiKey Part Number
132-2QG010DDC11N-ND
Manufacturer
Manufacturer Product Number
2QG010DDC11N
Description
IC GATE DRVR HALF-BRIDGE MODULE
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT
Voltage - Supply
13V ~ 28V
Logic Voltage - VIL, VIH
0.5V, 3.3V
Current - Peak Output (Source, Sink)
43A, 43A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
500ns, 500ns
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$207.82000$207.82
20$185.00000$3,700.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.