


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT | |
Voltage - Supply | 13V ~ 28V | |
Logic Voltage - VIL, VIH | 0.5V, 3.3V | |
Current - Peak Output (Source, Sink) | 43A, 43A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 500ns, 500ns | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

