
G517 | |
|---|---|
DigiKey Part Number | 132-G517-ND |
Manufacturer | |
Manufacturer Product Number | G517 |
Description | PULSE TRANSFORMER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1.4CT Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 1mH | |
ET (Volt-Time) | 10.5VµS | |
Turns Ratio - Primary:Secondary | 1CT:1.4CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.49900 | $6,499.00 |

