Image for 2DUD51008DXE1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DUD51008DXE1

DigiKey Part Number
132-2DUD51008DXE1-ND
Manufacturer
Manufacturer Product Number
2DUD51008DXE1
Description
IC GATE DRVR HALF-BRIDGE MODULE
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
IGBT
Voltage - Supply
13V ~ 28V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.