
2DUD51008CXE1 | |
|---|---|
DigiKey Part Number | 132-2DUD51008CXE1-ND |
Manufacturer | |
Manufacturer Product Number | 2DUD51008CXE1 |
Description | IC GATE DRVR HALF-BRIDGE MODULE |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting Module |
Category | Gate Type IGBT |
Manufacturer Tamura | Voltage - Supply 13V ~ 28V |
Packaging Tray | Input Type Non-Inverting |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Chassis Mount |
Driven Configuration Half-Bridge | Package / Case Module |
Channel Type Synchronous | Supplier Device Package Module |
Number of Drivers 2 | Base Product Number |

