2DMB51507CC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tamura
In Stock: 0
Unit Price: $68.75000
Datasheet
Half-Bridge Gate Driver IC Non-Inverting Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DMB51507CC

DigiKey Part Number
132-2DMB51507CC-ND
Manufacturer
Manufacturer Product Number
2DMB51507CC
Description
IC GATE DRVR HALF-BRIDGE MODULE
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tamura
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, SiC MOSFET
Voltage - Supply
3V ~ 5.5V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
500ns, 500ns
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes