Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct



UMK325BJ475KM-P | |
|---|---|
DigiKey Part Number | UMK325BJ475KM-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK325BJ475KM-P |
Description | CAP CER 4.7UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK325BJ475KM-P Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK325BJ475KN-T | Taiyo Yuden | 3,427 | 587-UMK325BJ475KN-TCT-ND | $0.70000 | Direct |
| HMK325BJ475KM-PE | Taiyo Yuden | 16,580 | 587-5034-1-ND | $1.04000 | Upgrade |
| HMK325BJ475KN-TE | Taiyo Yuden | 18,803 | 587-5035-1-ND | $1.27000 | Upgrade |
| UMK325B7475KM-P | Taiyo Yuden | 14,077 | 587-6380-1-ND | $0.53000 | Upgrade |
| UMK325B7475KN-TR | Taiyo Yuden | 494 | 587-UMK325B7475KN-CT-ND | $0.95000 | Upgrade |





