


UMK212B7105KGHT | |
|---|---|
DigiKey Part Number | 587-3714-2-ND - Tape & Reel (TR) 587-3714-1-ND - Cut Tape (CT) 587-3714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212B7105KGHT |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | UMK212B7105KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12000 | $1.20 |
| 50 | $0.08540 | $4.27 |
| 100 | $0.07500 | $7.50 |
| 500 | $0.05726 | $28.63 |
| 1,000 | $0.05180 | $51.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04508 | $135.24 |
| 6,000 | $0.04179 | $250.74 |
| 9,000 | $0.04015 | $361.35 |
| 15,000 | $0.03833 | $574.95 |
| 21,000 | $0.03726 | $782.46 |
| 30,000 | $0.03624 | $1,087.20 |

