


UMK107SD332KA-T | |
|---|---|
DigiKey Part Number | 587-UMK107SD332KA-TTR-ND - Tape & Reel (TR) 587-UMK107SD332KA-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UMK107SD332KA-T |
Description | CAP CER 3300PF 50V 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107SD332KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.21800 | $2.18 |
| 50 | $0.16040 | $8.02 |
| 100 | $0.14260 | $14.26 |
| 500 | $0.11264 | $56.32 |
| 1,000 | $0.10338 | $103.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08953 | $358.12 |
| 8,000 | $0.08438 | $675.04 |
| 12,000 | $0.08180 | $981.60 |
| 20,000 | $0.07894 | $1,578.80 |
| 28,000 | $0.07727 | $2,163.56 |
| 40,000 | $0.07567 | $3,026.80 |

