


UMK107SD332JA-T | |
|---|---|
DigiKey Part Number | 587-1081-2-ND - Tape & Reel (TR) 587-1081-1-ND - Cut Tape (CT) 587-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107SD332JA-T |
Description | CAP CER 3300PF 50V 0603 |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107SD332JA-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23200 | $2.32 |
| 50 | $0.17120 | $8.56 |
| 100 | $0.15240 | $15.24 |
| 500 | $0.12076 | $60.38 |
| 1,000 | $0.11101 | $111.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09639 | $385.56 |
| 8,000 | $0.09096 | $727.68 |
| 12,000 | $0.08824 | $1,058.88 |
| 20,000 | $0.08522 | $1,704.40 |
| 28,000 | $0.08346 | $2,336.88 |
| 40,000 | $0.08176 | $3,270.40 |

