2700 pF ±10% 50V Ceramic Capacitor 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±10% 50V Ceramic Capacitor 0603 (1608 Metric)
TAIYO YUDEN MLCCs

UMK107SD272KA-T

DigiKey Part Number
587-UMK107SD272KA-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK107SD272KA-T
Description
CAP CER 2700PF 50V 0603
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK107SD272KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.