


UMK107SD152JA-T | |
|---|---|
DigiKey Part Number | 587-1073-2-ND - Tape & Reel (TR) 587-1073-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UMK107SD152JA-T |
Description | CAP CER 1500PF 50V 0603 |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor 0603 (1608 Metric) |
EDA/CAD Models | UMK107SD152JA-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09180 | $367.20 |

