


UMK107SD102JA-T | |
|---|---|
DigiKey Part Number | 587-1069-2-ND - Tape & Reel (TR) 587-1069-1-ND - Cut Tape (CT) 587-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107SD102JA-T |
Description | CAP CER 1000PF 50V 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107SD102JA-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19700 | $1.97 |
| 50 | $0.14400 | $7.20 |
| 100 | $0.12770 | $12.77 |
| 500 | $0.10026 | $50.13 |
| 1,000 | $0.09180 | $91.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07914 | $316.56 |
| 8,000 | $0.07443 | $595.44 |
| 12,000 | $0.07208 | $864.96 |
| 20,000 | $0.06947 | $1,389.40 |
| 28,000 | $0.06794 | $1,902.32 |
| 40,000 | $0.06647 | $2,658.80 |

