Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



UMK107CG330JZ-T | |
|---|---|
DigiKey Part Number | UMK107CG330JZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK107CG330JZ-T |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107CG330JZ-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C330J5GAC7411 | KEMET | 16,829 | 399-C0603C330J5GAC7411CT-ND | $0.13000 | Similar |
| C0603C330J5GACTU | KEMET | 433,769 | 399-C0603C330J5GACTUCT-ND | $0.13000 | Similar |
| C1608NP01H330J080AA | TDK | 9,515 | 445-14074-1-ND | $0.17000 | Similar |
| CC0603JRNPO9BN330 | YAGEO | 173,003 | 311-1064-1-ND | $0.10000 | Similar |
| CL10C330JB8NNNC | Samsung Electro-Mechanics | 1,978,328 | 1276-1070-1-ND | $0.10000 | Similar |








