10000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105BJ103KV-F

DigiKey Part Number
587-5482-2-ND - Tape & Reel (TR)
587-5482-1-ND - Cut Tape (CT)
587-5482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105BJ103KV-F
Description
CAP CER 10000PF 50V X5R 0402
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105BJ103KV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMK063BJ103KP-FTaiyo Yuden110,739587-5953-1-ND$0.10000Similar
In-Stock: 37,943
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02000$0.20
50$0.01280$0.64
100$0.01080$1.08
500$0.00750$3.75
1,000$0.00649$6.49
2,500$0.00543$13.57
5,000$0.00480$24.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00428$42.80
20,000$0.00385$77.00
30,000$0.00364$109.20
50,000$0.00340$170.00
70,000$0.00327$228.90
100,000$0.00313$313.00
Manufacturers Standard Package