


UMK063CG131JT-F | |
|---|---|
DigiKey Part Number | 587-5280-2-ND - Tape & Reel (TR) 587-5280-1-ND - Cut Tape (CT) 587-5280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG131JT-F |
Description | CAP CER 130PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG131JT-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASU063SCG131JFNA01 | Taiyo Yuden | 14,700 | 587-MSASU063SCG131JFNA01CT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02500 | $0.25 |
| 50 | $0.01660 | $0.83 |
| 100 | $0.01410 | $1.41 |
| 500 | $0.00994 | $4.97 |
| 1,000 | $0.00865 | $8.65 |
| 2,500 | $0.00730 | $18.25 |
| 5,000 | $0.00649 | $32.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00549 | $82.35 |
| 30,000 | $0.00501 | $150.30 |
| 45,000 | $0.00477 | $214.65 |
| 75,000 | $0.00450 | $337.50 |
| 105,000 | $0.00434 | $455.70 |
| 150,000 | $0.00419 | $628.50 |

