Similar
Direct
Direct
Upgrade



UMK063CG4R7CT-F | |
|---|---|
DigiKey Part Number | 587-3191-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMK063CG4R7CT-F |
Description | CAP CER 4.7PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG4R7CT-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG4R7CD-W | Taiyo Yuden | 0 | TMK042CG4R7CD-W-ND | $0.00548 | Similar |
| GRM0335C1H4R7CA01D | Murata Electronics | 2,115 | 490-6130-1-ND | $0.10000 | Direct |
| GRM0335C1H4R7CA01J | Murata Electronics | 0 | GRM0335C1H4R7CA01J-ND | $0.00230 | Direct |
| GRM0335C2A4R7CA01D | Murata Electronics | 22,136 | 490-7249-1-ND | $0.10000 | Upgrade |



