Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UMF316B7474MLHT | |
|---|---|
DigiKey Part Number | 587-UMF316B7474MLHTTR-ND - Tape & Reel (TR) 587-UMF316B7474MLHTCT-ND - Cut Tape (CT) 587-UMF316B7474MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF316B7474MLHT |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF316B7474MLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU31LSB7474MTNA01 | Taiyo Yuden | 0 | 587-MAASU31LSB7474MTNA01TR-ND | $0.11423 | Parametric Equivalent |
| MCJCU31LBB7474MTPA01 | Taiyo Yuden | 0 | 587-MCJCU31LBB7474MTPA01TR-ND | $0.14601 | Parametric Equivalent |
| C1206C474M5RECAUTO | KEMET | 3,953 | 399-C1206C474M5RECAUTOCT-ND | $0.38000 | Parametric Equivalent |
| C1206C474M5RECAUTO7210 | KEMET | 0 | C1206C474M5RECAUTO7210-ND | $0.03851 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26400 | $2.64 |
| 50 | $0.19620 | $9.81 |
| 100 | $0.17520 | $17.52 |
| 500 | $0.13982 | $69.91 |
| 1,000 | $0.12891 | $128.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11994 | $239.88 |
| 4,000 | $0.11255 | $450.20 |
| 6,000 | $0.10885 | $653.10 |
| 10,000 | $0.10476 | $1,047.60 |
| 14,000 | $0.10236 | $1,433.04 |
| 20,000 | $0.10006 | $2,001.20 |




