Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TVS042CG150JC-W | |
|---|---|
DigiKey Part Number | TVS042CG150JC-W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVS042CG150JC-W |
Description | CAP CER 15PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TVS042CG150JC-W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG150JWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG150JWNA01TR-ND | $0.00548 | Parametric Equivalent |
| MSART042SCG150JWRA01 | Taiyo Yuden | 0 | 587-MSART042SCG150JWRA01TR-ND | $0.05390 | Parametric Equivalent |
| MSAST042SCG150JWNA01 | Taiyo Yuden | 40,000 | 587-MSAST042SCG150JWNA01CT-ND | $0.10000 | Parametric Equivalent |
| TMK042CG150JD-W | Taiyo Yuden | 73,184 | 587-5759-1-ND | $0.10000 | Parametric Equivalent |
| CC0100JRNPO8BN150 | YAGEO | 19,288 | 13-CC0100JRNPO8BN150CT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.05390 | $2,156.00 |









